L1T2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1T2-5070000000000

DigiKey Part Number
1416-1181-2-ND - Tape & Reel (TR)
1416-1181-1-ND - Cut Tape (CT)
1416-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1T2-5070000000000
Description
LED LUXEON COOL WHITE 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON TX White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L1T2-5070000000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
275lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,36000 Kč59,36 Kč
1043,13100 Kč431,31 Kč
10033,45480 Kč3 345,48 Kč
Unit Price without VAT:59,36000 Kč
Unit Price with VAT:71,82560 Kč