
L1T2-3070000002500 | |
|---|---|
DigiKey Part Number | 1416-1236-2-ND - Tape & Reel (TR) 1416-1236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1T2-3070000002500 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Warm 3000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 245lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 100 | 52,42990 Kč | 5 242,99 Kč |
| 500 | 46,36988 Kč | 23 184,94 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |














