
L130-6580003000W21 | |
|---|---|
DigiKey Part Number | 1416-1215-2-ND - Tape & Reel (TR) 1416-1215-1-ND - Cut Tape (CT) 1416-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-6580003000W21 |
Description | LED LUXEON COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Cool 6500K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 4,06730 Kč | 406,73 Kč |
| 500 | 3,32062 Kč | 1 660,31 Kč |
| 1 000 | 3,07453 Kč | 3 074,53 Kč |
| 2 000 | 2,86486 Kč | 5 729,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,63529 Kč | 13 176,45 Kč |
| 10 000 | 2,49185 Kč | 24 918,50 Kč |
| 15 000 | 2,41830 Kč | 36 274,50 Kč |
| 25 000 | 2,33525 Kč | 58 381,25 Kč |
| 35 000 | 2,28584 Kč | 80 004,40 Kč |
| 50 000 | 2,23766 Kč | 111 883,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










