LED Lighting LUXEON 3030 2D White, Cool 5000K 6.1V 120mA 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5080003000W21

DigiKey Part Number
1416-1213-2-ND - Tape & Reel (TR)
1416-1213-1-ND - Cut Tape (CT)
1416-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-5080003000W21
Description
LED LUXEON COOL WHITE 5000K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D White, Cool 5000K 6.1V 120mA 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L130-5080003000W21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
96lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,62500 Kč26,25 Kč
1001,82470 Kč182,47 Kč
5001,45474 Kč727,37 Kč
1 0001,33190 Kč1 331,90 Kč
2 0001,22681 Kč2 453,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11134 Kč5 556,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč