
L130-5080003000W21 | |
|---|---|
DigiKey Part Number | 1416-1213-2-ND - Tape & Reel (TR) 1416-1213-1-ND - Cut Tape (CT) 1416-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5080003000W21 |
Description | LED LUXEON COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Cool 5000K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-5080003000W21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 96lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,81010 Kč | 181,01 Kč |
| 500 | 1,44310 Kč | 721,55 Kč |
| 1 000 | 1,32125 Kč | 1 321,25 Kč |
| 2 000 | 1,21700 Kč | 2 434,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10245 Kč | 5 512,25 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










