
L130-4070003000W21 | |
|---|---|
DigiKey Part Number | 1416-1483-2-ND - Tape & Reel (TR) 1416-1483-1-ND - Cut Tape (CT) 1416-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4070003000W21 |
Description | LED LUXEON NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Neutral 4000K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 111lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 100 | 6,54030 Kč | 654,03 Kč |
| 500 | 5,41700 Kč | 2 708,50 Kč |
| 1 000 | 5,04787 Kč | 5 047,87 Kč |
| 2 000 | 4,73389 Kč | 9 467,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13220 Kč | 5 661,00 Kč |
| 10 000 | 1,05886 Kč | 10 588,60 Kč |
| 15 000 | 1,02118 Kč | 15 317,70 Kč |
| 25 000 | 0,97860 Kč | 24 465,00 Kč |
| 35 000 | 0,95324 Kč | 33 363,40 Kč |
| 50 000 | 0,92849 Kč | 46 424,50 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |










