LED Lighting LUXEON 3030 2D White, Neutral 4000K 6.1V 120mA 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-4070003000W21

DigiKey Part Number
1416-1483-2-ND - Tape & Reel (TR)
1416-1483-1-ND - Cut Tape (CT)
1416-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-4070003000W21
Description
LED LUXEON NEUT WHT 4000K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D White, Neutral 4000K 6.1V 120mA 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,84000 Kč88,40 Kč
1006,39390 Kč639,39 Kč
5005,29528 Kč2 647,64 Kč
1 0004,93432 Kč4 934,32 Kč
2 0004,62744 Kč9 254,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11134 Kč5 556,70 Kč
10 0001,03900 Kč10 390,00 Kč
15 0001,00183 Kč15 027,45 Kč
25 0000,95980 Kč23 995,00 Kč
35 0000,93479 Kč32 717,65 Kč
50 0000,91037 Kč45 518,50 Kč
125 0000,85642 Kč107 052,50 Kč
250 0000,82283 Kč205 707,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč