
L130-3090003000W21 | |
|---|---|
DigiKey Part Number | 1416-1481-2-ND - Tape & Reel (TR) 1416-1481-1-ND - Cut Tape (CT) 1416-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3090003000W21 |
Description | LED LUXEON WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Warm 3000K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 82lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 2,21530 Kč | 221,53 Kč |
| 500 | 1,77644 Kč | 888,22 Kč |
| 1 000 | 1,63049 Kč | 1 630,49 Kč |
| 2 000 | 1,50608 Kč | 3 012,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36941 Kč | 6 847,05 Kč |
| 10 000 | 1,28386 Kč | 12 838,60 Kč |
| 15 000 | 1,23993 Kč | 18 598,95 Kč |
| 25 000 | 1,19030 Kč | 29 757,50 Kč |
| 35 000 | 1,16075 Kč | 40 626,25 Kč |
| 50 000 | 1,13192 Kč | 56 596,00 Kč |
| 125 000 | 1,06825 Kč | 133 531,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











