
L130-3080003000W21 | |
|---|---|
DigiKey Part Number | 1416-1210-2-ND - Tape & Reel (TR) 1416-1210-1-ND - Cut Tape (CT) 1416-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3080003000W21 |
Description | LED LUXEON WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Warm 3000K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-3080003000W21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 90lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 6,39390 Kč | 639,39 Kč |
| 500 | 5,29444 Kč | 2 647,22 Kč |
| 1 000 | 4,93348 Kč | 4 933,48 Kč |
| 2 000 | 4,62681 Kč | 9 253,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11134 Kč | 5 556,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










