LED Lighting LUXEON 3030 2D White, Warm 2700K 6.1V 120mA 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2780003000W21

DigiKey Part Number
1416-1209-2-ND - Tape & Reel (TR)
1416-1209-1-ND - Cut Tape (CT)
1416-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-2780003000W21
Description
LED LUXEON WARM WHT 2700K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D White, Warm 2700K 6.1V 120mA 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L130-2780003000W21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
84lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,85600 Kč28,56 Kč
1001,98850 Kč198,85 Kč
5001,58828 Kč794,14 Kč
1 0001,45579 Kč1 455,79 Kč
2 0001,34251 Kč2 685,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21818 Kč6 090,90 Kč
10 0001,14028 Kč11 402,80 Kč
15 0001,10027 Kč16 504,05 Kč
25 0001,05505 Kč26 376,25 Kč
35 0001,02813 Kč35 984,55 Kč
50 0001,00187 Kč50 093,50 Kč
125 0000,94383 Kč117 978,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč