
L128-GRN2003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-GRN2003500000TR-ND - Tape & Reel (TR) 1416-L128-GRN2003500000CT-ND - Cut Tape (CT) 1416-L128-GRN2003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-GRN2003500000 |
Description | 2835 GREEN 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Green 530nm (520nm ~ 540nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 58lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 100 | 6,44220 Kč | 644,22 Kč |
| 500 | 5,33014 Kč | 2 665,07 Kč |
| 1 000 | 4,96456 Kč | 4 964,56 Kč |
| 2 000 | 4,65389 Kč | 9 307,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,22123 Kč | 16 884,92 Kč |
| 8 000 | 4,00613 Kč | 32 049,04 Kč |
| 12 000 | 3,89593 Kč | 46 751,16 Kč |
| 20 000 | 3,77147 Kč | 75 429,40 Kč |
| 28 000 | 3,69749 Kč | 103 529,72 Kč |
| 40 000 | 3,62536 Kč | 145 014,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





