
JE2835APL-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835APL-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APL-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APL-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APL-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC LIME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Lime 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 236 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 98lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 4,22480 Kč | 422,48 Kč |
| 500 | 3,80610 Kč | 1 903,05 Kč |
| 1 000 | 3,63790 Kč | 3 637,90 Kč |
| 2 000 | 3,54677 Kč | 7 093,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,32178 Kč | 13 287,12 Kč |
| 8 000 | 3,17372 Kč | 25 389,76 Kč |
| 12 000 | 3,09008 Kč | 37 080,96 Kč |
| 20 000 | 2,98774 Kč | 59 754,80 Kč |
| 28 000 | 2,92213 Kč | 81 819,64 Kč |
| 40 000 | 2,89772 Kč | 115 908,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











