
GW JTLPS1.1L-MKMP-NC-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.1L-MKMP-NC-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.1L-MKMP-NC-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.1L-MKMP-NC-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.1L-MKMP-NC-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Lime 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 228 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 106lm (96lm ~ 116lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53656 Kč | 1 268,28 Kč |
| 1 000 | 2,33876 Kč | 2 338,76 Kč |
| 2 000 | 2,17025 Kč | 4 340,50 Kč |
| 5 000 | 1,98540 Kč | 9 927,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,86983 Kč | 18 698,30 Kč |
| 20 000 | 1,77179 Kč | 35 435,80 Kč |
| 30 000 | 1,72154 Kč | 51 646,20 Kč |
| 50 000 | 1,66480 Kč | 83 240,00 Kč |
| 70 000 | 1,63105 Kč | 114 173,50 Kč |
| 100 000 | 1,59816 Kč | 159 816,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




