
GW JTLPS1.1B-LLMN-M1M6-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.1B-LLMN-M1M6-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.1B-LLMN-M1M6-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.1B-LLMN-M1M6-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.1B-LLMN-M1M6-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Mint 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 211 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 98lm (84lm ~ 112lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 100 | 3,05230 Kč | 305,23 Kč |
| 500 | 2,46874 Kč | 1 234,37 Kč |
| 1 000 | 2,27635 Kč | 2 276,35 Kč |
| 2 000 | 2,11226 Kč | 4 224,52 Kč |
| 5 000 | 1,93235 Kč | 9 661,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81986 Kč | 18 198,60 Kč |
| 20 000 | 1,72445 Kč | 34 489,00 Kč |
| 30 000 | 1,67554 Kč | 50 266,20 Kč |
| 50 000 | 1,62031 Kč | 81 015,50 Kč |
| 70 000 | 1,58747 Kč | 111 122,90 Kč |
| 100 000 | 1,55545 Kč | 155 545,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |




