New at DigiKey
L128-2790SA35A0DF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4070SA35A0DF1

DigiKey Part Number
1416-L128-4070SA35A0DF1TR-ND - Tape & Reel (TR)
1416-L128-4070SA35A0DF1CT-ND - Cut Tape (CT)
1416-L128-4070SA35A0DF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4070SA35A0DF1
Description
2835 S 3V 70 CRI 4000K DEEP DIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
231 lm/W
CRI (Color Rendering Index)
70
Current - Max
350mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,41600 Kč24,16 Kč
1001,66850 Kč166,85 Kč
5001,32688 Kč663,44 Kč
1 0001,21335 Kč1 213,35 Kč
2 0001,11628 Kč2 232,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,03359 Kč4 134,36 Kč
8 0000,96310 Kč7 704,80 Kč
12 0000,92690 Kč11 122,80 Kč
20 0000,88595 Kč17 719,00 Kč
28 0000,86157 Kč24 123,96 Kč
40 0000,83775 Kč33 510,00 Kč
100 0000,78512 Kč78 512,00 Kč
200 0000,75233 Kč150 466,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč