cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4070SA35A00E1

DigiKey Part Number
1416-L128-4070SA35A00E1TR-ND - Tape & Reel (TR)
1416-L128-4070SA35A00E1CT-ND - Cut Tape (CT)
1416-L128-4070SA35A00E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4070SA35A00E1
Description
LED LUXEON WHT 4000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
39lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
223 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
17.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,56200 Kč15,62 Kč
1001,07900 Kč107,90 Kč
5000,84904 Kč424,52 Kč
1 0000,77217 Kč772,17 Kč
2 0000,70604 Kč1 412,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,64958 Kč2 598,32 Kč
8 0000,60144 Kč4 811,52 Kč
12 0000,57666 Kč6 919,92 Kč
20 0000,54861 Kč10 972,20 Kč
28 0000,53189 Kč14 892,92 Kč
40 0000,51556 Kč20 622,40 Kč
100 0000,47943 Kč47 943,00 Kč
200 0000,45689 Kč91 378,00 Kč
400 0000,43781 Kč175 124,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč