


SSL-LXA228SYC-TR31 | |
|---|---|
DigiKey Part Number | 67-SSL-LXA228SYC-TR31TR-ND - Tape & Reel (TR) 67-SSL-LXA228SYC-TR31CT-ND - Cut Tape (CT) 67-SSL-LXA228SYC-TR31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SYC-TR31 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LXA228SYC-TR31 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.83mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,33510 Kč | 633,51 Kč |
| 500 | 5,23774 Kč | 2 618,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87721 Kč | 4 877,21 Kč |
| 2 000 | 4,57085 Kč | 9 141,70 Kč |
| 3 000 | 4,41350 Kč | 13 240,50 Kč |
| 5 000 | 4,23572 Kč | 21 178,60 Kč |
| 7 000 | 4,12992 Kč | 28 909,44 Kč |
| 10 000 | 4,02666 Kč | 40 266,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



