
SSF-LXH305GD-TR | |
|---|---|
DigiKey Part Number  | 67-1375-2-ND - Tape & Reel (TR) 67-1375-1-ND - Cut Tape (CT) 67-1375-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SSF-LXH305GD-TR  | 
Description  | LED CBI 3MM GRN SMD RA  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumex Opto/Components Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | Green  | |
Wavelength - Peak  | 565nm  | |
Configuration  | Single  | |
Current  | 20mA  | |
Millicandela Rating  | 30mcd  | |
Viewing Angle  | 60°  | |
Lens Type  | Diffused, Tinted  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 3mm, T-1  | |
Voltage Rating  | 2.2V  | |
Mounting Type  | Surface Mount, Right Angle  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč | 
| 10 | 18,39300 Kč | 183,93 Kč | 
| 100 | 13,72160 Kč | 1 372,16 Kč | 
| 500 | 11,65178 Kč | 5 825,89 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 10,97454 Kč | 10 974,54 Kč | 
| 2 000 | 10,40009 Kč | 20 800,18 Kč | 
| 3 000 | 10,10561 Kč | 30 316,83 Kč | 
| 5 000 | 9,77320 Kč | 48 866,00 Kč | 
| 7 000 | 9,57549 Kč | 67 028,43 Kč | 
| 10 000 | 9,38276 Kč | 93 827,60 Kč | 
| Unit Price without VAT: | 26,01000 Kč | 
|---|---|
| Unit Price with VAT: | 31,47210 Kč | 











