
SSF-LXH305GD | |
|---|---|
DigiKey Part Number | SSF-LXH305GD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305GD |
Description | LED CBI T-3MM GRN DIFF SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 100 | 12,95160 Kč | 1 295,16 Kč |
| 500 | 10,96306 Kč | 5 481,53 Kč |
| 1 000 | 10,31233 Kč | 10 312,33 Kč |
| 2 000 | 9,76040 Kč | 19 520,80 Kč |
| 5 000 | 9,15777 Kč | 45 788,85 Kč |
| 10 000 | 8,78241 Kč | 87 824,10 Kč |
| 25 000 | 8,37350 Kč | 209 337,50 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


