
SSF-LXH240IID | |
|---|---|
DigiKey Part Number | 67-1319-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240IID |
Description | LED CBI 2.9MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 635nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 100 | 14,38360 Kč | 1 438,36 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| 1 000 | 11,50711 Kč | 11 507,11 Kč |
| 2 000 | 10,90605 Kč | 21 812,10 Kč |
| 5 000 | 10,25001 Kč | 51 250,05 Kč |
| 10 000 | 9,84141 Kč | 98 414,10 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




