
WP934EB/2SURDK | |
|---|---|
DigiKey Part Number | 754-WP934EB/2SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP934EB/2SURDK |
Description | LED CBI 2.9MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red Diffused, Red 1.95V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 900mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 250 | 12,41988 Kč | 3 104,97 Kč |
| 500 | 11,62282 Kč | 5 811,41 Kč |
| 1 000 | 10,94563 Kč | 10 945,63 Kč |
| 2 000 | 10,37133 Kč | 20 742,66 Kč |
| 5 000 | 9,74442 Kč | 48 722,10 Kč |
| 10 000 | 9,35394 Kč | 93 539,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


