LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934EB/2ID

DigiKey Part Number
754-1294-ND
Manufacturer
Manufacturer Product Number
WP934EB/2ID
Description
LED CBI 3MM BI-LVL RED DIFF RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934EB/2ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
22.5mcd
Manufacturer
Kingbright
Viewing Angle
40°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Red (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
627nm
Voltage Rating
2V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,35200 Kč183,52 Kč
10013,69280 Kč1 369,28 Kč
50011,62282 Kč5 811,41 Kč
1 00010,94563 Kč10 945,63 Kč
2 00010,37133 Kč20 742,66 Kč
5 0009,74442 Kč48 722,10 Kč
10 0009,35394 Kč93 539,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč