104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-052-01-SL-D-RA

DigiKey Part Number
SAM9110-ND
Manufacturer
Manufacturer Product Number
QFS-052-01-SL-D-RA
Description
CONN RCPT 104POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-052-01-SL-D-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
104
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1665,43000 Kč665,43 Kč
24511,74750 Kč12 281,94 Kč
48492,53000 Kč23 641,44 Kč
72480,52167 Kč34 597,56 Kč
96382,29260 Kč36 700,09 Kč
240370,16325 Kč88 839,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:665,43000 Kč
Unit Price with VAT:805,17030 Kč