Red LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 2-SMD, J-Lead
Lumex SMT LEDs

SML-LX23IC-TR

DigiKey Part Number
67-1338-2-ND - Tape & Reel (TR)
67-1338-1-ND - Cut Tape (CT)
67-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX23IC-TR
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,84500 Kč68,45 Kč
1004,90090 Kč490,09 Kč
5004,02028 Kč2 010,14 Kč
1 0003,73008 Kč3 730,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,48315 Kč6 966,30 Kč
4 0003,27327 Kč13 093,08 Kč
6 0003,16559 Kč18 993,54 Kč
10 0003,04391 Kč30 439,10 Kč
14 0002,97149 Kč41 600,86 Kč
20 0002,90084 Kč58 016,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč