
MMBZ5257B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5257B-FDITR-ND - Tape & Reel (TR) MMBZ5257B-FDICT-ND - Cut Tape (CT) MMBZ5257B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5257B-7-F |
Description | DIODE ZENER 33V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 500 | 1,13348 Kč | 566,74 Kč |
| 1 000 | 0,99552 Kč | 995,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81962 Kč | 2 458,86 Kč |
| 6 000 | 0,73073 Kč | 4 384,38 Kč |
| 9 000 | 0,68535 Kč | 6 168,15 Kč |
| 15 000 | 0,63428 Kč | 9 514,20 Kč |
| 21 000 | 0,60401 Kč | 12 684,21 Kč |
| 30 000 | 0,57458 Kč | 17 237,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









