
AA3021ES | |
|---|---|
DigiKey Part Number | 754-1523-2-ND - Tape & Reel (TR) 754-1523-1-ND - Cut Tape (CT) 754-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021ES |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 3,01280 Kč | 1 506,40 Kč |
| 1 000 | 2,78559 Kč | 2 785,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,59221 Kč | 5 184,42 Kč |
| 4 000 | 2,42774 Kč | 9 710,96 Kč |
| 6 000 | 2,34327 Kč | 14 059,62 Kč |
| 10 000 | 2,24779 Kč | 22 477,90 Kč |
| 14 000 | 2,19095 Kč | 30 673,30 Kč |
| 20 000 | 2,13550 Kč | 42 710,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



