2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead
2-SMD, No Lead
Lumex SMT LEDs

SML-LX0201UPGC-TR

DigiKey Part Number
67-2282-2-ND - Tape & Reel (TR)
67-2282-1-ND - Cut Tape (CT)
67-2282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0201UPGC-TR
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.7V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0201UPGC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.36mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
2mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
520nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.46mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,15800 Kč31,58 Kč
1002,20600 Kč220,60 Kč
5001,76778 Kč883,89 Kč
1 0001,62232 Kč1 622,32 Kč
2 0001,49845 Kč2 996,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,39283 Kč5 571,32 Kč
8 0001,30300 Kč10 424,00 Kč
12 0001,25684 Kč15 082,08 Kč
20 0001,20469 Kč24 093,80 Kč
28 0001,17365 Kč32 862,20 Kč
40 0001,14335 Kč45 734,00 Kč
100 0001,07641 Kč107 641,00 Kč
200 0001,03473 Kč206 946,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč