



SML-LX0201USBC-TR | |
|---|---|
DigiKey Part Number | 67-2283-2-ND - Tape & Reel (TR) 67-2283-1-ND - Cut Tape (CT) 67-2283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0201USBC-TR |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.6V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.36mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 2mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 500 | 1,78860 Kč | 894,30 Kč |
| 1 000 | 1,64099 Kč | 1 640,99 Kč |
| 2 000 | 1,51511 Kč | 3 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40786 Kč | 5 631,44 Kč |
| 8 000 | 1,31660 Kč | 10 532,80 Kč |
| 12 000 | 1,26973 Kč | 15 236,76 Kč |
| 20 000 | 1,21674 Kč | 24 334,80 Kč |
| 28 000 | 1,18519 Kč | 33 185,32 Kč |
| 40 000 | 1,15440 Kč | 46 176,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


