
LPF-C012301S | |
|---|---|
DigiKey Part Number | 67-1849-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C012301S |
Description | LIGHT PIPE 3MM 2POS RA BEND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 100 | 15,47550 Kč | 1 547,55 Kč |
| 500 | 13,17036 Kč | 6 585,18 Kč |
| 1 000 | 12,41675 Kč | 12 416,75 Kč |
| 2 000 | 11,77778 Kč | 23 555,56 Kč |
| 5 000 | 11,08039 Kč | 55 401,95 Kč |
| 10 000 | 10,64622 Kč | 106 462,20 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |








