Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP3-600-800

DigiKey Part Number
492-1472-ND
Manufacturer
Manufacturer Product Number
RLP3-600-800
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP3-600-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
3 Wide
Type
Rigid
Mounting Type
Board Mount, Snap-In, Right Angle
Lens Style
Round with Flat Top
Lens Size
2.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 149
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1043,57100 Kč435,71 Kč
10033,74590 Kč3 374,59 Kč
50029,42744 Kč14 713,72 Kč
1 00028,02015 Kč28 020,15 Kč
2 00026,82883 Kč53 657,66 Kč
5 00025,53063 Kč127 653,15 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč