LP-230 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 17
Unit Price: 24,15000 Kč
Datasheet
Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-230

DigiKey Part Number
492-1859-ND
Manufacturer
Manufacturer Product Number
LP-230
Description
LIGHT PIPE 3MM BI-LEVEL CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LP-230 Models
Product Attributes
Filter Similar Products
Category
Configuration
2 High
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5151061802FDialight17350-3790-ND24,15000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,04000 Kč130,40 Kč
1009,56460 Kč956,46 Kč
5008,01410 Kč4 007,05 Kč
1 0007,50637 Kč7 506,37 Kč
2 0007,07496 Kč14 149,92 Kč
5 0006,60370 Kč33 018,50 Kč
10 0006,31003 Kč63 100,30 Kč
25 0005,98986 Kč149 746,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč