
LPA-C041301S-30 | |
|---|---|
DigiKey Part Number | 67-2318-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C041301S-30 |
Description | 3MM QUAD UNIT VERTICAL SMT LIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 100 | 41,62220 Kč | 4 162,22 Kč |
| 500 | 36,52434 Kč | 18 262,17 Kč |
| 1 000 | 34,86424 Kč | 34 864,24 Kč |
| 2 000 | 33,45948 Kč | 66 918,96 Kč |
| 5 000 | 31,92889 Kč | 159 644,45 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |











