Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMK0512SAC

DigiKey Part Number
811-1548-5-ND
Manufacturer
Manufacturer Product Number
NMK0512SAC
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMK0512SAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
167mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRM2-5-S12-SBel Power Solutions17179-DRM2-5-S12-S-ND202,84000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
5173,65400 Kč868,27 Kč
10170,86100 Kč1 708,61 Kč
25167,20280 Kč4 180,07 Kč
50164,49000 Kč8 224,50 Kč
100161,81480 Kč16 181,48 Kč
250158,34256 Kč39 585,64 Kč
500155,76190 Kč77 880,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč