Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-SMHTA304RISITR

DigiKey Part Number
67-2159-2-ND - Tape & Reel (TR)
67-2159-1-ND - Cut Tape (CT)
67-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDD-SMHTA304RISITR
Description
DISPLAY 7-SEG 0.3" DBL RED 20SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm) 20-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Lumex Opto/Components Inc.
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
4.5mcd
Number of Characters
2
Wavelength - Peak
640nm
Size / Dimension
0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
20-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1059,06700 Kč590,67 Kč
10046,40350 Kč4 640,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60040,34485 Kč24 206,91 Kč
1 20038,61480 Kč46 337,76 Kč
1 80037,72897 Kč67 912,15 Kč
3 00036,72956 Kč110 188,68 Kč
4 20036,13591 Kč151 770,82 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč