
HDSP-521A | |
|---|---|
DigiKey Part Number | 516-3501-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-521A |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 6.5mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 30mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 20 | 38,67850 Kč | 773,57 Kč |
| 100 | 32,55950 Kč | 3 255,95 Kč |
| 500 | 28,36116 Kč | 14 180,58 Kč |
| 1 000 | 26,99356 Kč | 26 993,56 Kč |
| 2 000 | 25,83531 Kč | 51 670,62 Kč |
| 5 000 | 24,57329 Kč | 122 866,45 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |





