
13999 | |
|---|---|
DigiKey Part Number | 1568-13999-ND |
Manufacturer | |
Manufacturer Product Number | 13999 |
Description | DISPLAY 7SEG 0.56" DBL RGB 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red, Green, Blue (RGB) 7-Segment 2 Character 2V Red, 2.85V Green, 2.95V Blue 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 14-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | - | |
Color | Red, Green, Blue (RGB) | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.85V Green, 2.95V Blue | |
Current - Test | - | |
Millicandela Rating | 21.7mcd Red, 70mcd Green, 21.7mcd Blue | |
Wavelength - Peak | 629nm Red, 520nm Green, 464nm Blue | |
Power Dissipation (Max) | 150mW | |
Package / Case | 14-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |




