
ACDA02-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1628-2-ND - Tape & Reel (TR) 754-1628-1-ND - Cut Tape (CT) 754-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA02-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.2" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA02-41SURKWA-F01 Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 73,55700 Kč | 735,57 Kč |
| 100 | 58,49130 Kč | 5 849,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,72587 Kč | 16 117,76 Kč |
| 600 | 51,30280 Kč | 30 781,68 Kč |
| 900 | 50,06223 Kč | 45 056,01 Kč |
| 1 500 | 48,66200 Kč | 72 993,00 Kč |
| 2 100 | 47,82990 Kč | 100 442,79 Kč |
| 3 000 | 47,01872 Kč | 141 056,16 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |





