
ACDA02-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDA02-41SGWA-F01TR-ND - Tape & Reel (TR) 754-ACDA02-41SGWA-F01CT-ND - Cut Tape (CT) 754-ACDA02-41SGWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA02-41SGWA-F01 |
Description | DISPLAY 7SEG 0.2" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA02-41SGWA-F01 Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 3.9mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZFVG05A2 | SunLED | 300 | 1497-XZFVG05A2CT-ND | 103,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 80,48100 Kč | 804,81 Kč |
| 100 | 64,26410 Kč | 6 426,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,13507 Kč | 17 740,52 Kč |
| 600 | 56,52918 Kč | 33 917,51 Kč |
| 900 | 55,19408 Kč | 49 674,67 Kč |
| 1 500 | 53,68845 Kč | 80 532,68 Kč |
| 2 100 | 52,79361 Kč | 110 866,58 Kč |
| 3 000 | 51,92116 Kč | 155 763,48 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |


