
XZFVG05A2 | |
|---|---|
DigiKey Part Number | 1497-XZFVG05A2TR-ND - Tape & Reel (TR) 1497-XZFVG05A2CT-ND - Cut Tape (CT) 1497-XZFVG05A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFVG05A2 |
Description | DISPLAY 7SEG 0.2" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 10mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG05A2 Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 4mcd |
Number of Characters 2 | Wavelength - Peak 574nm |
Size / Dimension 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 76,45600 Kč | 764,56 Kč |
| 100 | 60,80210 Kč | 6 080,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,84757 Kč | 16 754,27 Kč |
| 600 | 53,32855 Kč | 31 997,13 Kč |
| 900 | 52,03841 Kč | 46 834,57 Kč |
| 1 500 | 50,58265 Kč | 75 873,98 Kč |
| 2 100 | 49,71762 Kč | 104 407,00 Kč |
| 3 000 | 48,87459 Kč | 146 623,77 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |

