LCM-H01602DSF/C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-H01602DSF/C

DigiKey Part Number
LCM-H01602DSF/C-ND
Manufacturer
Manufacturer Product Number
LCM-H01602DSF/C
Description
LCD MOD 32DIG 16X2 TRANSFLECTIVE
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED 85.00mm x 30.00mm x 12.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
85.00mm x 30.00mm x 12.70mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
LED
Voltage - Supply
4.7V ~ 5.3V
Dot Size
0.56mm W x 0.66mm H
Interface
-
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.