Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm
How-To Create Custom LCD Characters

NHD-0216SZ-NSW-BBW

DigiKey Part Number
NHD-0216SZ-NSW-BBW-ND
Manufacturer
Manufacturer Product Number
NHD-0216SZ-NSW-BBW
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
9.55mm H x 5.20mm W
Outline L x W x H
122.00mm x 44.00mm x 13.50mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
LED - White
Voltage - Supply
4.7V ~ 5.5V
Dot Size
1.00mm W x 1.15mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1308,88000 Kč308,88 Kč
Unit Price without VAT:308,88000 Kč
Unit Price with VAT:373,74480 Kč