


WKLS 40 | |
|---|---|
DigiKey Part Number | 5405-WKLS40-ND |
Manufacturer | |
Manufacturer Product Number | WKLS 40 |
Description | JACK PLUG STEREO 3P ANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | WKLS 40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 1 A | |
Contact Material - Plating | Nickel | |
Body Material | Plastic | |
Body Color | Silver, Black | |
Contact Material | Copper | |
Cable Opening | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 500 | 24,70582 Kč | 12 352,91 Kč |
| 1 000 | 23,52679 Kč | 23 526,79 Kč |
| 2 500 | 22,05454 Kč | 55 136,35 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |








