


4580 01 SP T0,8 V12 VP12 | |
|---|---|
DigiKey Part Number | 5405-458001SPT0,8V12VP12TR-ND - Tape & Reel (TR) 5405-458001SPT0,8V12VP12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4580 01 SP T0,8 V12 VP12 |
Description | HIGH CURRENT CONTACT SOLDER PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4580 01 SP T0,8 V12 VP12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Solder, PCB | |
Contact Material | Copper-Chromium Master Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,38840 Kč | 334,71 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 250 | 11,37924 Kč | 2 844,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,15414 Kč | 5 577,07 Kč |
| 1 000 | 10,62142 Kč | 10 621,42 Kč |
| 1 500 | 10,32164 Kč | 15 482,46 Kč |
| 2 500 | 9,95633 Kč | 24 890,82 Kč |
| 3 500 | 9,72273 Kč | 34 029,56 Kč |
| 5 000 | 9,48123 Kč | 47 406,15 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |








