2410 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410 11

DigiKey Part Number
5405-241011-ND
Manufacturer
Manufacturer Product Number
2410 11
Description
USB 2.0 CHASSIS SOCKET TYPE A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2410 11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
PC Board, Solder
Features
-
Ingress Protection
-
Operating Temperature
-45°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1031,82800 Kč318,28 Kč
2529,84040 Kč746,01 Kč
5028,40900 Kč1 420,45 Kč
10027,05140 Kč2 705,14 Kč
25025,35684 Kč6 339,21 Kč
50024,14604 Kč12 073,02 Kč
1 00022,99355 Kč22 993,55 Kč
2 50021,55453 Kč53 886,32 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč