


0331 08 | |
|---|---|
DigiKey Part Number | 5405-033108-ND |
Manufacturer | |
Manufacturer Product Number | 0331 08 |
Description | M16 IP68 PLUG CABLEMOUNT 8 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0331 08 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 Kč | 290,52 Kč |
| 50 | 220,31340 Kč | 11 015,67 Kč |
| 100 | 209,80220 Kč | 20 980,22 Kč |
| 1 000 | 178,36937 Kč | 178 369,37 Kč |
| Unit Price without VAT: | 290,52000 Kč |
|---|---|
| Unit Price with VAT: | 351,52920 Kč |









