8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder
0304 08
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0304 08

DigiKey Part Number
5405-030408-ND
Manufacturer
Manufacturer Product Number
0304 08
Description
M16 CHASSIS SOCKET FRONTMOUNT 8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
0304 08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
10218,46300 Kč2 184,63 Kč
100185,69580 Kč18 569,58 Kč
1 000157,87283 Kč157 872,83 Kč
Manufacturers Standard Package
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč