8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder
0306 08
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0306 08

DigiKey Part Number
5405-030608-ND
Manufacturer
Manufacturer Product Number
0306 08
Description
M16 CHASSIS SOCKET IP68 FOR PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
0306 08 Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold, Silver
Number of Positions
8
Color
Silver
Shell Size - Insert
M16
Ingress Protection
IP68
Mounting Type
Panel Mount
Material Flammability Rating
UL94
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,41000 Kč268,41 Kč
50203,54560 Kč10 177,28 Kč
100193,83310 Kč19 383,31 Kč
1 000164,79119 Kč164 791,19 Kč
Manufacturers Standard Package
Unit Price without VAT:268,41000 Kč
Unit Price with VAT:324,77610 Kč