
0322 12 | |
---|---|
DigiKey Part Number | 5405-032212-ND |
Manufacturer | |
Manufacturer Product Number | 0322 12 |
Description | M16 SOCKET CABLEMOUNT 12 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0322 12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Shielding | ||
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 491,59000 Kč | 491,59 Kč |
10 | 417,72500 Kč | 4 177,25 Kč |
100 | 355,08900 Kč | 35 508,90 Kč |
Unit Price without VAT: | 491,59000 Kč |
---|---|
Unit Price with VAT: | 594,82390 Kč |