0314 05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314 12

DigiKey Part Number
5405-031412-ND
Manufacturer
Manufacturer Product Number
0314 12
Description
M16 CHASSIS PLUG FRONTMOUNT 12P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0314 12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,21000 Kč441,21 Kč
10374,92200 Kč3 749,22 Kč
100318,69910 Kč31 869,91 Kč
Manufacturers Standard Package
Unit Price without VAT:441,21000 Kč
Unit Price with VAT:533,86410 Kč