
0315 12 | |
|---|---|
DigiKey Part Number | 5405-031512-ND |
Manufacturer | |
Manufacturer Product Number | 0315 12 |
Description | M16 CHASSIS PLUG BACK MOUNT 12P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0315 12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,84000 Kč | 441,84 Kč |
| 10 | 375,57400 Kč | 3 755,74 Kč |
| 100 | 319,25270 Kč | 31 925,27 Kč |
| Unit Price without VAT: | 441,84000 Kč |
|---|---|
| Unit Price with VAT: | 534,62640 Kč |



